Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 3270125 PTRV 4-PV /BK Series Grey, 0.14 → 2.5mm², Push In Termination

RS Stock No.: 207-3070Brand: Phoenix ContactManufacturers Part No.: 3270125Distrelec Article No.: 30085818
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Series

PTRV 4-PV /BK

American Wire Gauge

14 → 26AWG

Termination Method

Push In

Cable CSA

0.14 → 2.5mm²

Current Rating

17.5A

Voltage Rating

250 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

IEC 60947-7-1

Model Number

PTRV 4-PV /BK

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

AED 450.98

AED 45.098 Each (In a Pack of 10) (ex VAT)

AED 473.53

AED 47.353 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact 3270125 PTRV 4-PV /BK Series Grey, 0.14 → 2.5mm², Push In Termination

AED 450.98

AED 45.098 Each (In a Pack of 10) (ex VAT)

AED 473.53

AED 47.353 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact 3270125 PTRV 4-PV /BK Series Grey, 0.14 → 2.5mm², Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Grey

Series

PTRV 4-PV /BK

American Wire Gauge

14 → 26AWG

Termination Method

Push In

Cable CSA

0.14 → 2.5mm²

Current Rating

17.5A

Voltage Rating

250 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

IEC 60947-7-1

Model Number

PTRV 4-PV /BK

Country of Origin

Poland

You may be interested in