Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Distribution Block, 32 Way, 2.5mm², 17.5A, 250 V, Grey

RS Stock No.: 201-5705Brand: Phoenix ContactManufacturers Part No.: 3270249
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

32

Termination Method

Push In

Wire Size

14 → 26 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

17.5A

Voltage Rating

250 V

Cable CSA

2.5mm²

Colour

Grey

Country of Origin

Poland

Stock information temporarily unavailable.

AED 1,056.00

AED 105.60 Each (In a Pack of 10) (ex VAT)

AED 1,108.80

AED 110.88 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Distribution Block, 32 Way, 2.5mm², 17.5A, 250 V, Grey

AED 1,056.00

AED 105.60 Each (In a Pack of 10) (ex VAT)

AED 1,108.80

AED 110.88 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Distribution Block, 32 Way, 2.5mm², 17.5A, 250 V, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

32

Termination Method

Push In

Wire Size

14 → 26 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

17.5A

Voltage Rating

250 V

Cable CSA

2.5mm²

Colour

Grey

Country of Origin

Poland