Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Distribution Block, 13 Way, 0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm², 57A, 450 V,

RS Stock No.: 187-9906Brand: Phoenix ContactManufacturers Part No.: 3273356Distrelec Article No.: 30368704
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

13

Termination Method

Push In

Wire Size

26 → 12 (Solid) AWG, 26 → 14 (Flexible) AWG

Housing Material

Polyamide

Current Rating

57A

Voltage Rating

450 V

Cable CSA

0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm²

Length

28.6mm

Width

41mm

Height

21.7mm

Colour

Red

Maximum Operating Temperature

-60°C

Minimum Operating Temperature

+105°C

Country of Origin

Poland

Stock information temporarily unavailable.

AED 211.36

AED 211.36 1 Bag of 8 (ex VAT)

AED 221.93

AED 221.93 1 Bag of 8 (inc. VAT)

Phoenix Contact Distribution Block, 13 Way, 0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm², 57A, 450 V,

AED 211.36

AED 211.36 1 Bag of 8 (ex VAT)

AED 221.93

AED 221.93 1 Bag of 8 (inc. VAT)

Phoenix Contact Distribution Block, 13 Way, 0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm², 57A, 450 V,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

13

Termination Method

Push In

Wire Size

26 → 12 (Solid) AWG, 26 → 14 (Flexible) AWG

Housing Material

Polyamide

Current Rating

57A

Voltage Rating

450 V

Cable CSA

0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm²

Length

28.6mm

Width

41mm

Height

21.7mm

Colour

Red

Maximum Operating Temperature

-60°C

Minimum Operating Temperature

+105°C

Country of Origin

Poland