Phoenix Contact Distribution Block, 19 Way, 0.2 → 6mm², 32A, 800 V, Grey

RS Stock No.: 201-4965Brand: Phoenix ContactManufacturers Part No.: 3273636Distrelec Article No.: 30368909
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

19

Termination Method

Push In

Wire Size

24 to 10 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

32A

Voltage Rating

800 V

Cable CSA

0.2 → 6mm²

Width

28.6mm

Height

58.1mm

Colour

Grey

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-60°C

Country of Origin

Poland

Stock information temporarily unavailable.

AED 416.64

AED 52.08 Each (In a Pack of 8) (ex VAT)

AED 437.47

AED 54.684 Each (In a Pack of 8) (inc. VAT)

Phoenix Contact Distribution Block, 19 Way, 0.2 → 6mm², 32A, 800 V, Grey

AED 416.64

AED 52.08 Each (In a Pack of 8) (ex VAT)

AED 437.47

AED 54.684 Each (In a Pack of 8) (inc. VAT)

Phoenix Contact Distribution Block, 19 Way, 0.2 → 6mm², 32A, 800 V, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

19

Termination Method

Push In

Wire Size

24 to 10 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

32A

Voltage Rating

800 V

Cable CSA

0.2 → 6mm²

Width

28.6mm

Height

58.1mm

Colour

Grey

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-60°C

Country of Origin

Poland