Phoenix Contact Distribution Block, 6 Way, 0.2 → 6mm², 32A, 630 V, Black

RS Stock No.: 201-6847Brand: Phoenix ContactManufacturers Part No.: 3273804
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

6

Termination Method

Push In

Wire Size

24 to 10 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

32A

Voltage Rating

630 V

Cable CSA

0.2 → 6mm²

Colour

Black

Country of Origin

Poland

Stock information temporarily unavailable.

AED 143.32

AED 14.332 Each (In a Pack of 10) (ex VAT)

AED 150.49

AED 15.049 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Distribution Block, 6 Way, 0.2 → 6mm², 32A, 630 V, Black

AED 143.32

AED 14.332 Each (In a Pack of 10) (ex VAT)

AED 150.49

AED 15.049 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Distribution Block, 6 Way, 0.2 → 6mm², 32A, 630 V, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

6

Termination Method

Push In

Wire Size

24 to 10 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

32A

Voltage Rating

630 V

Cable CSA

0.2 → 6mm²

Colour

Black

Country of Origin

Poland