Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
6
Termination Method
Push In
Wire Size
10 AWG
Housing Material
Polyamide
IP Rating
IP20
Current Rating
32A
Voltage Rating
450 V
Cable CSA
6mm²
Colour
Orange
Stock information temporarily unavailable.
AED 208.95
AED 20.895 Each (In a Pack of 10) (ex VAT)
AED 219.40
AED 21.94 Each (In a Pack of 10) (inc. VAT)
Phoenix Contact Distribution Block, 6 Way, 6mm², 32A, 450 V, Orange
10
AED 208.95
AED 20.895 Each (In a Pack of 10) (ex VAT)
AED 219.40
AED 21.94 Each (In a Pack of 10) (inc. VAT)
Phoenix Contact Distribution Block, 6 Way, 6mm², 32A, 450 V, Orange
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
6
Termination Method
Push In
Wire Size
10 AWG
Housing Material
Polyamide
IP Rating
IP20
Current Rating
32A
Voltage Rating
450 V
Cable CSA
6mm²
Colour
Orange