Phoenix Contact Interface Module, DIN Rail, 3A

RS Stock No.: 890-3893Brand: Phoenix ContactManufacturers Part No.: 5603260
brand-logo
View all in Interface Modules

Technical Document

Specifications

Body Orientation

Straight, Vertical

Mounting Type

DIN Rail

Voltage Rating

28 V

Current Rating

3A

Cable CSA

2.5mm²

Dimensions

80 x 6.2 x 94mm

Minimum Operating Temperature

-20°C

Width

94mm

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Phoenix Contact PLC-OSC Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 182.70

AED 182.70 Each (ex VAT)

AED 191.84

AED 191.84 Each (inc. VAT)

Phoenix Contact Interface Module, DIN Rail, 3A

AED 182.70

AED 182.70 Each (ex VAT)

AED 191.84

AED 191.84 Each (inc. VAT)

Phoenix Contact Interface Module, DIN Rail, 3A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 182.70
5 - 9AED 177.14
10+AED 169.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Body Orientation

Straight, Vertical

Mounting Type

DIN Rail

Voltage Rating

28 V

Current Rating

3A

Cable CSA

2.5mm²

Dimensions

80 x 6.2 x 94mm

Minimum Operating Temperature

-20°C

Width

94mm

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Phoenix Contact PLC-OSC Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more