Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
24V dc
Mounting Type
DIN Rail
Maximum Input Voltage
28.8V dc
Minimum Input Voltage
19.2V
Terminal Type
Screw
Depth
94mm
Height
80mm
Length
6.2mm
Series
PLC-OSC- 24DC/ 24DC/ 2/C1D2
Input Current
8.5mA
Minimum Operating Temperature
-20°C
Turn Off Time
20µs
Maximum Operating Temperature
+60°C
Dimensions
6.2 x 94 x 80mm
Operating Temperature Range
-20 → +60°C
Input Voltage Range
19.2 → 28.8V dc
Relay Switching Classification
Interface Relay Module
Country of Origin
Germany
Product details
PLC-OSC Interface Relay
PLC-OSC series sensor interfaces, consisting of PLC-BSC basic terminal block with screw connection and plug-in miniature solid-state relays and PLC-OSC series solid state relays.
Screw connection
Yellow LED indicator
Operating temperature: -25 ºC to 60 ºC
Wide range of accessories also available
Approvals
CUL, GL, UL
Standards
IEC 60664, EN 50178, IEC 62103
AED 173.98
AED 173.98 Each (ex VAT)
AED 182.68
AED 182.68 Each (inc. VAT)
1
AED 173.98
AED 173.98 Each (ex VAT)
AED 182.68
AED 182.68 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
24V dc
Mounting Type
DIN Rail
Maximum Input Voltage
28.8V dc
Minimum Input Voltage
19.2V
Terminal Type
Screw
Depth
94mm
Height
80mm
Length
6.2mm
Series
PLC-OSC- 24DC/ 24DC/ 2/C1D2
Input Current
8.5mA
Minimum Operating Temperature
-20°C
Turn Off Time
20µs
Maximum Operating Temperature
+60°C
Dimensions
6.2 x 94 x 80mm
Operating Temperature Range
-20 → +60°C
Input Voltage Range
19.2 → 28.8V dc
Relay Switching Classification
Interface Relay Module
Country of Origin
Germany
Product details
PLC-OSC Interface Relay
PLC-OSC series sensor interfaces, consisting of PLC-BSC basic terminal block with screw connection and plug-in miniature solid-state relays and PLC-OSC series solid state relays.
Screw connection
Yellow LED indicator
Operating temperature: -25 ºC to 60 ºC
Wide range of accessories also available
Approvals
CUL, GL, UL
Standards
IEC 60664, EN 50178, IEC 62103