Technical Document
Specifications
Brand
Phoenix ContactBag Type
Roll Up Pouch
Material
Polyester
Length
520mm
Width
250mm
Height
290mm
Shoulder Strap
No
Country of Origin
Poland
AED 277.62
AED 277.62 Each (ex VAT)
AED 291.50
AED 291.50 Each (inc. VAT)
Phoenix Contact Polyester Roll Up Pouch 520mm x 250mm x 290mm
1
AED 277.62
AED 277.62 Each (ex VAT)
AED 291.50
AED 291.50 Each (inc. VAT)
Phoenix Contact Polyester Roll Up Pouch 520mm x 250mm x 290mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactBag Type
Roll Up Pouch
Material
Polyester
Length
520mm
Width
250mm
Height
290mm
Shoulder Strap
No
Country of Origin
Poland