Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact, CHARX GBH4I GB/T EV Connector Socket, 250A, 2m Cable

RS Stock No.: 519-902Brand: Phoenix ContactManufacturers Part No.: CHARX GBH4I-DC250-2,0M
View all in EV Connectors

Technical Document

Specifications

Range

CHARX Connect Universal

Series

CHARX GBH4I

Connector Type

GB/T

Current Rating

250A

Connector Gender

Female

Cable Length

2m

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, CHARX GBH4I GB/T EV Connector Socket, 250A, 2m Cable

P.O.A.

Phoenix Contact, CHARX GBH4I GB/T EV Connector Socket, 250A, 2m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

CHARX Connect Universal

Series

CHARX GBH4I

Connector Type

GB/T

Current Rating

250A

Connector Gender

Female

Cable Length

2m

Country of Origin

Poland