Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Special Function Module
Range
Inline
Series
IB IL
Input Type
Digital
Number of Inputs
3
Output Type
Digital
Number of Outputs
1
Supply Voltage
7.5 V dc
Country of Origin
Germany
AED 1,365.83
AED 1,365.83 Each (ex VAT)
AED 1,434.12
AED 1,434.12 Each (inc. VAT)
1
AED 1,365.83
AED 1,365.83 Each (ex VAT)
AED 1,434.12
AED 1,434.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Special Function Module
Range
Inline
Series
IB IL
Input Type
Digital
Number of Inputs
3
Output Type
Digital
Number of Outputs
1
Supply Voltage
7.5 V dc
Country of Origin
Germany