Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact 8 PCB Headers and 8 PCB Terminal Blocks, Upper Housing Part Enclosure Type ME Series , 35.2 x 99 x

RS Stock No.: 284-1206Brand: Phoenix ContactManufacturers Part No.: ME 35 OT-MSTBO SET
brand-logo
View all in DIN Rail Enclosures

Technical Document

Specifications

Enclosure Type

8 PCB Headers and 8 PCB Terminal Blocks, Upper Housing Part

Body Material

Polyamide

DIN Rail Type

Solid Top Enclosure

Length

35.2mm

Dimensions

35.2 x 99 x 45.85mm

Series

ME

Country of Origin

Germany

Stock information temporarily unavailable.

AED 217.79

AED 217.79 Each (ex VAT)

AED 228.68

AED 228.68 Each (inc. VAT)

Phoenix Contact 8 PCB Headers and 8 PCB Terminal Blocks, Upper Housing Part Enclosure Type ME Series , 35.2 x 99 x

AED 217.79

AED 217.79 Each (ex VAT)

AED 228.68

AED 228.68 Each (inc. VAT)

Phoenix Contact 8 PCB Headers and 8 PCB Terminal Blocks, Upper Housing Part Enclosure Type ME Series , 35.2 x 99 x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Enclosure Type

8 PCB Headers and 8 PCB Terminal Blocks, Upper Housing Part

Body Material

Polyamide

DIN Rail Type

Solid Top Enclosure

Length

35.2mm

Dimensions

35.2 x 99 x 45.85mm

Series

ME

Country of Origin

Germany