Technical Document
Specifications
Brand
Phoenix ContactPitch
5.08mm
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
13.5A
Voltage Rating
630 V
Material
Nylon
You may be interested in
Phoenix Contact MKDSN 1.5/ 2-5.08 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, SolderBrand: Phoenix Contact
AED 4.685Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Phoenix Contact Non-Fused Terminal Block, 5.08mm Pitch, Through Hole Mount, Solder Termination
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Phoenix Contact Non-Fused Terminal Block, 5.08mm Pitch, Through Hole Mount, Solder Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact MKDSN 1.5/ 2-5.08 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, SolderBrand: Phoenix Contact
AED 4.685Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactPitch
5.08mm
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
13.5A
Voltage Rating
630 V
Material
Nylon
You may be interested in
Phoenix Contact MKDSN 1.5/ 2-5.08 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, SolderBrand: Phoenix Contact
AED 4.685Each (In a Pack of 5) (ex VAT)