Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact Interface Relay Module, DIN Rail Mount, SPDT, 6A Load

RS Stock No.: 352-8826Brand: Phoenix ContactManufacturers Part No.: PLC-RSC- 24DC/21
brand-logo

Technical Document

Specifications

Contact Configuration

SPDT

Mounting Type

DIN Rail

Load Current Rating

6A

Maximum Input Voltage

24V dc

Load Voltage Rating

250V ac/dc

Terminal Type

Screw

Depth

6.2mm

Height

80mm

Length

94mm

Contact Material

Silver Alloy

Input Current

9mA

Turn Off Time

8ms

Turn On Time

5ms

Operating Temperature Range

-40 → +60°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Dimensions

94 x 6.2 x 80mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Interface Relay Module, DIN Rail Mount, SPDT, 6A Load

P.O.A.

Phoenix Contact Interface Relay Module, DIN Rail Mount, SPDT, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

SPDT

Mounting Type

DIN Rail

Load Current Rating

6A

Maximum Input Voltage

24V dc

Load Voltage Rating

250V ac/dc

Terminal Type

Screw

Depth

6.2mm

Height

80mm

Length

94mm

Contact Material

Silver Alloy

Input Current

9mA

Turn Off Time

8ms

Turn On Time

5ms

Operating Temperature Range

-40 → +60°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Dimensions

94 x 6.2 x 80mm

Country of Origin

Germany