Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phycomp 0603 (1608M) 1nF MLCC 50V dc ±10% SMD 06032R102K9BB

RS Stock No.: 324-2875Brand: PhycompManufacturers Part No.: 06032R102K9BB

Technical Document

Specifications

Brand

Phycomp

Capacitance

1nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Phycomp 0603

Approvals

CECC 32101-0801

You may be interested in
Yageo 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
AED 0.055Each (In a Pack of 4000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Phycomp 0603 (1608M) 1nF MLCC 50V dc ±10% SMD 06032R102K9BB

P.O.A.

Each (In a Pack of 25) (ex VAT)

Phycomp 0603 (1608M) 1nF MLCC 50V dc ±10% SMD 06032R102K9BB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Yageo 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
AED 0.055Each (In a Pack of 4000) (ex VAT)

Technical Document

Specifications

Brand

Phycomp

Capacitance

1nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Phycomp 0603

Approvals

CECC 32101-0801

You may be interested in
Yageo 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
AED 0.055Each (In a Pack of 4000) (ex VAT)