Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Pico Technology ADC-20 & TERM Voltage Data Logger, USB 1.1, USB 2.0, 4, 8 Input Channel(s)

RS Stock No.: 536-8828Brand: Pico TechnologyManufacturers Part No.: ADC-20 & TERMDistrelec Article No.: 30411392
brand-logo
View all in Data Loggers

Technical Document

Specifications

Number Of Input Channels

4, 8

Model Number

ADC-20 & TERM

Measurement Parameters

Voltage

Interface Type

USB 1.1, USB 2.0

Data Logger Type

Voltage

Maximum Voltage Measurement

±2500mV

Power Source

USB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Includes

Software, User Manual

Best Voltage Measurement Accuracy

±0.2 %

Alarm

Yes

Dimensions

135 x 184 x 36mm

Distrelec Product Id

30411392

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 1,821.30

AED 1,821.30 Each (ex VAT)

AED 1,912.36

AED 1,912.36 Each (inc. VAT)

Pico Technology ADC-20 & TERM Voltage Data Logger, USB 1.1, USB 2.0, 4, 8 Input Channel(s)

AED 1,821.30

AED 1,821.30 Each (ex VAT)

AED 1,912.36

AED 1,912.36 Each (inc. VAT)

Pico Technology ADC-20 & TERM Voltage Data Logger, USB 1.1, USB 2.0, 4, 8 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number Of Input Channels

4, 8

Model Number

ADC-20 & TERM

Measurement Parameters

Voltage

Interface Type

USB 1.1, USB 2.0

Data Logger Type

Voltage

Maximum Voltage Measurement

±2500mV

Power Source

USB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Includes

Software, User Manual

Best Voltage Measurement Accuracy

±0.2 %

Alarm

Yes

Dimensions

135 x 184 x 36mm

Distrelec Product Id

30411392

Country of Origin

United Kingdom

You may be interested in