Pico Technology PP706 Multipurpose Data Logger, USB 2.0, 14 Input Channel(s)

RS Stock No.: 749-1914Brand: Pico TechnologyManufacturers Part No.: DrDAQ Logger
brand-logo
View all in Data Loggers

Technical Document

Specifications

Number Of Input Channels

14

Model Number

PP706

Measurement Parameters

Digital I/O, Light, pH, Pulse, Resistance, Sound

Interface Type

USB 2.0

Data Logger Type

Multipurpose

Maximum Voltage Measurement

5V

Maximum Temperature Measurement

+70 °C

Power Source

USB

Best Temperature Measurement Accuracy

± 2 °C

Temperature Measurement Resolution

0.1°C

Includes

Software, USB Cable, User Manual

Alarm

Yes

Country of Origin

United Kingdom

Product details

USB DrDAQ® Data Logger - PP706

The USB DrDAQ Data Logger PP706 has something for everyone: whether you’re a teacher looking for a fun way to perform data logging experiments in the classroom, a student wanting an inexpensive introduction to data logging and oscilloscopes, a computer programmer who wants to use C++ to monitor and control inputs and outputs of real-world devices, a hobbyist who wants to monitor and control their environment, or a professional wanting to measure pH under laboratory conditions — DrDAQ is all you need!

Built-in sensors for light, sound and temperature allow you to start using your USB DrDAQ Data Logger straight out of the box. The USB DrDAQ also has an RGB LED that you can program to show any 1 of 16.7 million colours.

A PC based data logger is only as good as its software and the USB DrDAQ comes with a complete software package that enables you not only to use your DrDAQ as a data logger (PicoLog) but also as an oscilloscope and AWG (arbitrary waveform generator) using PicoScope. Both PicoLog and PicoScope are easy to use applications.

Please see RS 749-1917 for a full DrDAQ kit containing not just the logger, but additional sensors for pH, temperature, humidity and a scope probe.

Very low cost
Built in sensors for light, temperature and sound (level and waveforms)
Measure pH — just plug in any standard pH electrode
Measure voltages and resistances
Sockets for external sensors (temperature, humidity etc)
Use DrDAQ to capture fast signals (eg sound waveforms)
Outputs for control experiments
Simply plug in to your PC and measure
Includes SDK for writing custom applications
USB connected and powered
Use up to 20 USB DrDAQs on a single PC

Supplied with

USB DrDAQ Data Logger Board
Software CD
USB Installation Guide
Cable: USB2 1.8m blue

Stock information temporarily unavailable.

AED 578.81

AED 578.81 Each (ex VAT)

AED 607.75

AED 607.75 Each (inc. VAT)

Pico Technology PP706 Multipurpose Data Logger, USB 2.0, 14 Input Channel(s)

AED 578.81

AED 578.81 Each (ex VAT)

AED 607.75

AED 607.75 Each (inc. VAT)

Pico Technology PP706 Multipurpose Data Logger, USB 2.0, 14 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Input Channels

14

Model Number

PP706

Measurement Parameters

Digital I/O, Light, pH, Pulse, Resistance, Sound

Interface Type

USB 2.0

Data Logger Type

Multipurpose

Maximum Voltage Measurement

5V

Maximum Temperature Measurement

+70 °C

Power Source

USB

Best Temperature Measurement Accuracy

± 2 °C

Temperature Measurement Resolution

0.1°C

Includes

Software, USB Cable, User Manual

Alarm

Yes

Country of Origin

United Kingdom

Product details

USB DrDAQ® Data Logger - PP706

The USB DrDAQ Data Logger PP706 has something for everyone: whether you’re a teacher looking for a fun way to perform data logging experiments in the classroom, a student wanting an inexpensive introduction to data logging and oscilloscopes, a computer programmer who wants to use C++ to monitor and control inputs and outputs of real-world devices, a hobbyist who wants to monitor and control their environment, or a professional wanting to measure pH under laboratory conditions — DrDAQ is all you need!

Built-in sensors for light, sound and temperature allow you to start using your USB DrDAQ Data Logger straight out of the box. The USB DrDAQ also has an RGB LED that you can program to show any 1 of 16.7 million colours.

A PC based data logger is only as good as its software and the USB DrDAQ comes with a complete software package that enables you not only to use your DrDAQ as a data logger (PicoLog) but also as an oscilloscope and AWG (arbitrary waveform generator) using PicoScope. Both PicoLog and PicoScope are easy to use applications.

Please see RS 749-1917 for a full DrDAQ kit containing not just the logger, but additional sensors for pH, temperature, humidity and a scope probe.

Very low cost
Built in sensors for light, temperature and sound (level and waveforms)
Measure pH — just plug in any standard pH electrode
Measure voltages and resistances
Sockets for external sensors (temperature, humidity etc)
Use DrDAQ to capture fast signals (eg sound waveforms)
Outputs for control experiments
Simply plug in to your PC and measure
Includes SDK for writing custom applications
USB connected and powered
Use up to 20 USB DrDAQs on a single PC

Supplied with

USB DrDAQ Data Logger Board
Software CD
USB Installation Guide
Cable: USB2 1.8m blue