Technical Document
Specifications
Brand
pico TechnologyMaximum Conductor Size
30mm
Maximum Bandwidth
0.4kHz
Bandwidth
400Hz
Country of Origin
Taiwan, Province Of China
Product details
Pico 600 A AC/DC Current Probe MI077, 4 mm (Banana) Plug Type Connector
Pico MI077 current clamp can measure AC and DC currents up to 600A.
Two current ranges controlled by selector switch
Low–battery indicator
Zero offset button
Output connectors 4 mm (banana) plug type
Accuracy: DC 0 to 600A ± (2% reading +2A); AC 0 to 300A ± (2% reading +2A); AC/DC 300A to 500A ± (3% reading +2A); AC/DC 500A to 600A ± (6% reading +2A)
AC frequency range 50Hz to 400Hz
Voltage output 1mV per 1A (0 to 600mV AC & DC)
Max conductor size 30mm
Operating environment 0 to +50 °C, 70% RH
Battery life 100 hours with carbon zinc
Battery type 9 V DC NEDA 1604, 6F22, 006P
Dimensions 178 x 70 x 33 mm
Supplied with
Retractable hook tip, compensation adjustment tool, locating sleeves (x2), marker rings (x6), ground lead.
AED 567.79
AED 567.79 Each (ex VAT)
AED 596.18
AED 596.18 Each (inc. VAT)
1
AED 567.79
AED 567.79 Each (ex VAT)
AED 596.18
AED 596.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
pico TechnologyMaximum Conductor Size
30mm
Maximum Bandwidth
0.4kHz
Bandwidth
400Hz
Country of Origin
Taiwan, Province Of China
Product details
Pico 600 A AC/DC Current Probe MI077, 4 mm (Banana) Plug Type Connector
Pico MI077 current clamp can measure AC and DC currents up to 600A.
Two current ranges controlled by selector switch
Low–battery indicator
Zero offset button
Output connectors 4 mm (banana) plug type
Accuracy: DC 0 to 600A ± (2% reading +2A); AC 0 to 300A ± (2% reading +2A); AC/DC 300A to 500A ± (3% reading +2A); AC/DC 500A to 600A ± (6% reading +2A)
AC frequency range 50Hz to 400Hz
Voltage output 1mV per 1A (0 to 600mV AC & DC)
Max conductor size 30mm
Operating environment 0 to +50 °C, 70% RH
Battery life 100 hours with carbon zinc
Battery type 9 V DC NEDA 1604, 6F22, 006P
Dimensions 178 x 70 x 33 mm
Supplied with
Retractable hook tip, compensation adjustment tool, locating sleeves (x2), marker rings (x6), ground lead.