Pico Technology PICOLOG 1216 AND TERMINAL BOARD Voltage Data Logger, USB, 16 Input Channel(s)

RS Stock No.: 285-8639Brand: Pico TechnologyManufacturers Part No.: PicoLog 1216 and Terminal BoardDistrelec Article No.: 17674216
View all in Data Loggers

Technical Document

Specifications

Model Number

PICOLOG 1216 AND TERMINAL BOARD

Number Of Input Channels

16

Measurement Parameters

Humidity

Sensor Type

Humidity

Interface Type

USB

Data Logger Type

Voltage

Distrelec Product Id

17674216

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,183.30

AED 1,183.30 Each (ex VAT)

AED 1,242.46

AED 1,242.46 Each (inc. VAT)

Pico Technology PICOLOG 1216 AND TERMINAL BOARD Voltage Data Logger, USB, 16 Input Channel(s)

AED 1,183.30

AED 1,183.30 Each (ex VAT)

AED 1,242.46

AED 1,242.46 Each (inc. VAT)

Pico Technology PICOLOG 1216 AND TERMINAL BOARD Voltage Data Logger, USB, 16 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

PICOLOG 1216 AND TERMINAL BOARD

Number Of Input Channels

16

Measurement Parameters

Humidity

Sensor Type

Humidity

Interface Type

USB

Data Logger Type

Voltage

Distrelec Product Id

17674216

Country of Origin

United Kingdom