Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pico Technology PQ010 PicoScope 2000 Series, 70MHz PC Based Oscilloscope, 2 Analogue Channels, 16 Digital Channels

RS Stock No.: 111-6769Brand: Pico TechnologyManufacturers Part No.: PicoScope 2207B MSODistrelec Article No.: 30073910
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

70MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

PC Based

Oscilloscope Form

Mixed Signal

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Sample Rate Random

1 Gsps

Series

PicoScope 2000

Minimum Vertical Sensitivity

4mV/div

Weight

<200g

Input Impedance

200 kΩ

Rise Time

5ns

Maximum Time Base

5000s/div

Vertical Resolution

8 bit

Power Source

USB

Digital/Analogue

Digital

Maximum Vertical Sensitivity

4V/div

Dimensions

130 x 104 x 18.8mm

Input Capacitance

8 pF

Minimum Time Base

1ns/div

Distrelec Product Id

30073910

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 3,651.48

AED 3,651.48 Each (ex VAT)

AED 3,834.05

AED 3,834.05 Each (inc. VAT)

Pico Technology PQ010 PicoScope 2000 Series, 70MHz PC Based Oscilloscope, 2 Analogue Channels, 16 Digital Channels

Calibration type

AED 3,651.48

AED 3,651.48 Each (ex VAT)

AED 3,834.05

AED 3,834.05 Each (inc. VAT)

Pico Technology PQ010 PicoScope 2000 Series, 70MHz PC Based Oscilloscope, 2 Analogue Channels, 16 Digital Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

70MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

PC Based

Oscilloscope Form

Mixed Signal

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Sample Rate Random

1 Gsps

Series

PicoScope 2000

Minimum Vertical Sensitivity

4mV/div

Weight

<200g

Input Impedance

200 kΩ

Rise Time

5ns

Maximum Time Base

5000s/div

Vertical Resolution

8 bit

Power Source

USB

Digital/Analogue

Digital

Maximum Vertical Sensitivity

4V/div

Dimensions

130 x 104 x 18.8mm

Input Capacitance

8 pF

Minimum Time Base

1ns/div

Distrelec Product Id

30073910

Country of Origin

United Kingdom