Pico Technology 2207B PicoScope 2000 Series, 70MHz PC Based Oscilloscope, 2 Analogue Channels

RS Stock No.: 111-6772Brand: Pico TechnologyManufacturers Part No.: PicoScope 2207BDistrelec Article No.: 30073909
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

70MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Sample Rate Random

1 Gsps

Series

PicoScope 2000

Record Length

10000M points/ch

Minimum Vertical Sensitivity

4mV/div

Weight

<200g

Rise Time

5ns

Maximum Time Base

5000s/div

Vertical Resolution

8 bit

Power Source

USB

Digital/Analogue

Analogue

Maximum Vertical Sensitivity

4V/div

Dimensions

130 x 104 x 18.8mm

Minimum Time Base

1ns/div

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 2,376.36

AED 2,376.36 Each (ex VAT)

AED 2,495.18

AED 2,495.18 Each (inc. VAT)

Pico Technology 2207B PicoScope 2000 Series, 70MHz PC Based Oscilloscope, 2 Analogue Channels

Calibration type

AED 2,376.36

AED 2,376.36 Each (ex VAT)

AED 2,495.18

AED 2,495.18 Each (inc. VAT)

Pico Technology 2207B PicoScope 2000 Series, 70MHz PC Based Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

70MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Sample Rate Random

1 Gsps

Series

PicoScope 2000

Record Length

10000M points/ch

Minimum Vertical Sensitivity

4mV/div

Weight

<200g

Rise Time

5ns

Maximum Time Base

5000s/div

Vertical Resolution

8 bit

Power Source

USB

Digital/Analogue

Analogue

Maximum Vertical Sensitivity

4V/div

Dimensions

130 x 104 x 18.8mm

Minimum Time Base

1ns/div

Country of Origin

United Kingdom