Pico Technology PQ011 PicoScope 2000 Series, 100MHz PC Based Oscilloscope, 2 Analogue Channels, 16 Digital Channels

Technical Document
Specifications
Brand
pico TechnologyBandwidth
100MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Oscilloscope Type
PC Based
Oscilloscope Form
Mixed Signal
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
1 Gsps
Series
PicoScope 2000
Minimum Vertical Sensitivity
4mV/div
Weight
<200g
Input Impedance
200 kΩ
Rise Time
3.5ns
Maximum Time Base
5000s/div
Vertical Resolution
8 bit
Power Source
USB
Digital/Analogue
Digital
Maximum Vertical Sensitivity
4V/div
Dimensions
130 x 104 x 18.8mm
Input Capacitance
8 pF
Minimum Time Base
1ns/div
Country of Origin
United Kingdom
AED 5,041.26
AED 5,041.26 Each (ex VAT)
AED 5,293.32
AED 5,293.32 Each (inc. VAT)
Calibration type
No Calibration
1
AED 5,041.26
AED 5,041.26 Each (ex VAT)
AED 5,293.32
AED 5,293.32 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
pico TechnologyBandwidth
100MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Oscilloscope Type
PC Based
Oscilloscope Form
Mixed Signal
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
1 Gsps
Series
PicoScope 2000
Minimum Vertical Sensitivity
4mV/div
Weight
<200g
Input Impedance
200 kΩ
Rise Time
3.5ns
Maximum Time Base
5000s/div
Vertical Resolution
8 bit
Power Source
USB
Digital/Analogue
Digital
Maximum Vertical Sensitivity
4V/div
Dimensions
130 x 104 x 18.8mm
Input Capacitance
8 pF
Minimum Time Base
1ns/div
Country of Origin
United Kingdom