Pico Technology 3203D MSO PicoScope 3000 Series, 50MHz PC Based Oscilloscope, 2 Analogue Channels, 16 Digital Channels

Technical Document
Specifications
Brand
pico TechnologyBandwidth
50MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Oscilloscope Type
PC Based
Oscilloscope Form
Mixed Signal
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Series
PicoScope 3000
Weight
500g
Vertical Resolution
8 bit
Power Source
Mains
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Digital
Dimensions
190 x 170 x 40mm
Minimum Time Base
1ns/div
Minimum Vertical Sensitivity
4mV/div
Country of Origin
United Kingdom
AED 4,154.54
AED 4,154.54 Each (ex VAT)
AED 4,362.27
AED 4,362.27 Each (inc. VAT)
Calibration type
No Calibration
1
AED 4,154.54
AED 4,154.54 Each (ex VAT)
AED 4,362.27
AED 4,362.27 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
pico TechnologyBandwidth
50MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Oscilloscope Type
PC Based
Oscilloscope Form
Mixed Signal
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Series
PicoScope 3000
Weight
500g
Vertical Resolution
8 bit
Power Source
Mains
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Digital
Dimensions
190 x 170 x 40mm
Minimum Time Base
1ns/div
Minimum Vertical Sensitivity
4mV/div
Country of Origin
United Kingdom