Dual-use

Pico Technology 3206D MSO PicoScope 3000 Series, 200MHz PC Based Oscilloscope, 2 Analogue Channels, 16 Digital Channels

RS Stock No.: 818-2879Brand: Pico TechnologyManufacturers Part No.: PicoScope 3206D MSODistrelec Article No.: 30008271
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

PC Based

Oscilloscope Form

Mixed Signal

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Sample Rate Random

1 Gsps

Series

PicoScope 3000

Record Length

512M points/ch

Weight

500g

Vertical Resolution

8 bit

Maximum Time Base

5000s/div

Minimum Vertical Sensitivity

10mV/div

Rise Time

1.75ns

Power Source

Mains

Maximum Vertical Sensitivity

4V/div

Digital/Analogue

Digital

Dimensions

210 x 140 x 40mm

Minimum Time Base

500ps/div

Distrelec Product Id

30008271

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 8,206.28

AED 8,206.28 Each (ex VAT)

AED 8,616.59

AED 8,616.59 Each (inc. VAT)

Pico Technology 3206D MSO PicoScope 3000 Series, 200MHz PC Based Oscilloscope, 2 Analogue Channels, 16 Digital Channels

Calibration type

AED 8,206.28

AED 8,206.28 Each (ex VAT)

AED 8,616.59

AED 8,616.59 Each (inc. VAT)

Pico Technology 3206D MSO PicoScope 3000 Series, 200MHz PC Based Oscilloscope, 2 Analogue Channels, 16 Digital Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

PC Based

Oscilloscope Form

Mixed Signal

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Sample Rate Random

1 Gsps

Series

PicoScope 3000

Record Length

512M points/ch

Weight

500g

Vertical Resolution

8 bit

Maximum Time Base

5000s/div

Minimum Vertical Sensitivity

10mV/div

Rise Time

1.75ns

Power Source

Mains

Maximum Vertical Sensitivity

4V/div

Digital/Analogue

Digital

Dimensions

210 x 140 x 40mm

Minimum Time Base

500ps/div

Distrelec Product Id

30008271

Country of Origin

United Kingdom