Pico Technology 3206D PicoScope 3000 Series, 200MHz PC Based Oscilloscope, 2 Analogue Channels

Technical Document
Specifications
Brand
pico TechnologyBandwidth
200MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
10 Gsps
Series
PicoScope 3000
Power Source
Mains
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Dimensions
190 x 170 x 40mm
Minimum Time Base
500ps/div
Minimum Vertical Sensitivity
4mV/div
Weight
500g
Vertical Resolution
8 bit
Maximum Time Base
5000s/div
Rise Time
1.75ns
Distrelec Product Id
30018067
Country of Origin
United Kingdom
Product details
PicoScope 3000D Series Oscilloscopes
The compact, USB-connected PicoScope 3000D is a complete portable test system - it plugs into a laptop to become an anywhere, anytime instrument of choice. It is supported by freely-downloadable PicoScope 6 software to offer advanced, cost-effective solutions in applications ranging from systems design, research and test to education, service and repair.
All models come with a USB 3.0 interface and are fully compatible with USB 2.0. In common with all PicoScopes, the 3000D displays waveforms in a re-sizable window on the user's PC screen, creating an uncluttered space for multiple high-resolution analog and digital traces. Saving, sharing and analysing waveforms is quick and simple using PC networking, storage and processing facilities. Deep measuring buffers enable long captures, even at fast real-time sampling rates of up to one gigasample per second. Hardware-accelerated data processing maintains smooth and rapid display updates, even with very large capture sizes.
A lot of advanced features are included as standard in the 3000D e.g. math channels, automatic measurements with statistics, spectrum analysis and colour persistence display mode. Also built-in are advanced digital triggering with pulse width, window, dropout, channel logic, digital pattern and other qualifiers, mask limit testing and alarms. Serial decoding supports SPI, I2C, I2S, RS-232/UART, CAN, LIN and FlexRay protocols on up to 20 analog and digital channels, even with a mixture of protocols at the same time.
Choice of bandwidths (50,70,100 or 200 MHz models)
2 or 4 analog channels, depending on choice of model
16 digital channels
Up to 1 GS/s real-time sampling
Up to 512 MS buffer memory
Built-in function generator and arbitrary waveform generator
Hardware-accelerated update rates
USB connected and powered
Supplied with
Switchable x1/x10 probes (1 per analog channel) in carrying case, Quick Start guide, software and reference CD, USB cables, power adaptor (with 4 analog channel models only)
Pico PC Based Instruments
AED 6,588.75
AED 6,588.75 Each (ex VAT)
AED 6,918.19
AED 6,918.19 Each (inc. VAT)
Calibration type
No Calibration
1
AED 6,588.75
AED 6,588.75 Each (ex VAT)
AED 6,918.19
AED 6,918.19 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
pico TechnologyBandwidth
200MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
10 Gsps
Series
PicoScope 3000
Power Source
Mains
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Dimensions
190 x 170 x 40mm
Minimum Time Base
500ps/div
Minimum Vertical Sensitivity
4mV/div
Weight
500g
Vertical Resolution
8 bit
Maximum Time Base
5000s/div
Rise Time
1.75ns
Distrelec Product Id
30018067
Country of Origin
United Kingdom
Product details
PicoScope 3000D Series Oscilloscopes
The compact, USB-connected PicoScope 3000D is a complete portable test system - it plugs into a laptop to become an anywhere, anytime instrument of choice. It is supported by freely-downloadable PicoScope 6 software to offer advanced, cost-effective solutions in applications ranging from systems design, research and test to education, service and repair.
All models come with a USB 3.0 interface and are fully compatible with USB 2.0. In common with all PicoScopes, the 3000D displays waveforms in a re-sizable window on the user's PC screen, creating an uncluttered space for multiple high-resolution analog and digital traces. Saving, sharing and analysing waveforms is quick and simple using PC networking, storage and processing facilities. Deep measuring buffers enable long captures, even at fast real-time sampling rates of up to one gigasample per second. Hardware-accelerated data processing maintains smooth and rapid display updates, even with very large capture sizes.
A lot of advanced features are included as standard in the 3000D e.g. math channels, automatic measurements with statistics, spectrum analysis and colour persistence display mode. Also built-in are advanced digital triggering with pulse width, window, dropout, channel logic, digital pattern and other qualifiers, mask limit testing and alarms. Serial decoding supports SPI, I2C, I2S, RS-232/UART, CAN, LIN and FlexRay protocols on up to 20 analog and digital channels, even with a mixture of protocols at the same time.
Choice of bandwidths (50,70,100 or 200 MHz models)
2 or 4 analog channels, depending on choice of model
16 digital channels
Up to 1 GS/s real-time sampling
Up to 512 MS buffer memory
Built-in function generator and arbitrary waveform generator
Hardware-accelerated update rates
USB connected and powered
Supplied with
Switchable x1/x10 probes (1 per analog channel) in carrying case, Quick Start guide, software and reference CD, USB cables, power adaptor (with 4 analog channel models only)