Dual-use

Pico Technology 3406D MSO PicoScope 3000 Series, 200MHz PC Based Oscilloscope, 4 Analogue Channels

RS Stock No.: 818-2885Brand: Pico TechnologyManufacturers Part No.: PicoScope 3406D MSO
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Oscilloscope Type

PC Based

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

1 Gsps

Series

PicoScope 3000

Record Length

512M points/ch

Minimum Vertical Sensitivity

10mV/div

Weight

500g

Power Source

Mains

Maximum Vertical Sensitivity

4V/div

Digital/Analogue

Digital

Dimensions

210 x 140 x 40mm

Minimum Time Base

500ps/div

Vertical Resolution

8 bit

Maximum Time Base

5000s/div

Rise Time

1.75ns

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 12,828.43

AED 12,828.43 Each (ex VAT)

AED 13,469.85

AED 13,469.85 Each (inc. VAT)

Pico Technology 3406D MSO PicoScope 3000 Series, 200MHz PC Based Oscilloscope, 4 Analogue Channels

Calibration type

AED 12,828.43

AED 12,828.43 Each (ex VAT)

AED 13,469.85

AED 13,469.85 Each (inc. VAT)

Pico Technology 3406D MSO PicoScope 3000 Series, 200MHz PC Based Oscilloscope, 4 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Oscilloscope Type

PC Based

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

1 Gsps

Series

PicoScope 3000

Record Length

512M points/ch

Minimum Vertical Sensitivity

10mV/div

Weight

500g

Power Source

Mains

Maximum Vertical Sensitivity

4V/div

Digital/Analogue

Digital

Dimensions

210 x 140 x 40mm

Minimum Time Base

500ps/div

Vertical Resolution

8 bit

Maximum Time Base

5000s/div

Rise Time

1.75ns

Country of Origin

United Kingdom