Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Pico Technology 4824A PicoScope 4000A Series, 20MHz PC Based PC Oscilloscope, 8 Analogue Channels - RS Calibrated

RS Stock No.: 218-3861Brand: Pico TechnologyManufacturers Part No.: PicoScope 4824A
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

20MHz

Number of Analogue Channels

8

Oscilloscope Type

PC Based

Calibrated

RSCAL

Interface

USB

Oscilloscope Form

Digital Storage

Memory Depth

256Mpts

Sample Rate Random

80 Msps

Series

PicoScope 4000A

Power Source

USB

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Waveform Refresh Rate

0 per sec, Up → 100per sec

Plug Type

USB

Vertical Resolution

12 bit

Minimum Time Base

20ns/div

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Pico Technology 4824A PicoScope 4000A Series, 20MHz PC Based PC Oscilloscope, 8 Analogue Channels - RS Calibrated

Calibration type

P.O.A.

Pico Technology 4824A PicoScope 4000A Series, 20MHz PC Based PC Oscilloscope, 8 Analogue Channels - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

20MHz

Number of Analogue Channels

8

Oscilloscope Type

PC Based

Calibrated

RSCAL

Interface

USB

Oscilloscope Form

Digital Storage

Memory Depth

256Mpts

Sample Rate Random

80 Msps

Series

PicoScope 4000A

Power Source

USB

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Waveform Refresh Rate

0 per sec, Up → 100per sec

Plug Type

USB

Vertical Resolution

12 bit

Minimum Time Base

20ns/div

Country of Origin

United Kingdom