Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

pico Technology 5442B PicoScope 5000 Series, 60MHz PC Based Digital Oscilloscope, 4 Analogue Channels

RS Stock No.: 778-1832Brand: Pico TechnologyManufacturers Part No.: PicoScope 5442B
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

60MHz

Number of Analogue Channels

4

Oscilloscope Type

PC Based

Interface

USB

Sample Rate Random

1 Gsps

Series

PicoScope 5000

Record Length

32MS

Maximum Vertical Sensitivity

4V/div

Length

190mm

Dimensions

190 x 170 x 40mm

Minimum Time Base

2ns/div

Height

40mm

Minimum Vertical Sensitivity

2mV/div

Weight

500g

Vertical Resolution

16 bit

Maximum Time Base

1000s/div

Rise Time

5.8ns

Display Type

None

Power Source

USB

Country of Origin

United Kingdom

Product details

PicoScope 5000 Series PC Oscilloscopes

The PicoScope 5000 Series incorporates valuable high end features as standard. These include mask limit testing, serial decoding, advanced triggering, automatic frequency-domain measurements, math, X-Y mode, digital filtering and segmented memory. Each PicoScope 5000 oscilloscope comes with an easy-to-use software development kit (SDK) which enables users to view real-time signals, zoom in on a signal and save and print captured waveforms. PicoScope software is regularly updated and currently includes an autosetup function together with more than 30 automated measurements. The oscilloscopes are small, light and portable. In 2-channel mode the 5000 Series scopes can be powered from USB only. The 4-channel models come with an external power supply. Field applications include design, research, test, education, service and repair.

Connections

2 (52xxx models) or 4 (54xxx models) BNC analog input channels
1 BNC external trigger input
1 BNC AWG/function generator output
1 probe compensation output

Front panel

1 DC power socket
1 USB 2.0 port

Rear panel

Supplied with

Probes (1 per channel), double-headed USB 2.0 cable, standard USB 2.0 cable (4-channel scopes only), mains power adapter (4-channel scopes only), Quick Start guide, software and reference CD

Pico PC Based Instruments

Stock information temporarily unavailable.

P.O.A.

pico Technology 5442B PicoScope 5000 Series, 60MHz PC Based Digital Oscilloscope, 4 Analogue Channels

P.O.A.

pico Technology 5442B PicoScope 5000 Series, 60MHz PC Based Digital Oscilloscope, 4 Analogue Channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

60MHz

Number of Analogue Channels

4

Oscilloscope Type

PC Based

Interface

USB

Sample Rate Random

1 Gsps

Series

PicoScope 5000

Record Length

32MS

Maximum Vertical Sensitivity

4V/div

Length

190mm

Dimensions

190 x 170 x 40mm

Minimum Time Base

2ns/div

Height

40mm

Minimum Vertical Sensitivity

2mV/div

Weight

500g

Vertical Resolution

16 bit

Maximum Time Base

1000s/div

Rise Time

5.8ns

Display Type

None

Power Source

USB

Country of Origin

United Kingdom

Product details

PicoScope 5000 Series PC Oscilloscopes

The PicoScope 5000 Series incorporates valuable high end features as standard. These include mask limit testing, serial decoding, advanced triggering, automatic frequency-domain measurements, math, X-Y mode, digital filtering and segmented memory. Each PicoScope 5000 oscilloscope comes with an easy-to-use software development kit (SDK) which enables users to view real-time signals, zoom in on a signal and save and print captured waveforms. PicoScope software is regularly updated and currently includes an autosetup function together with more than 30 automated measurements. The oscilloscopes are small, light and portable. In 2-channel mode the 5000 Series scopes can be powered from USB only. The 4-channel models come with an external power supply. Field applications include design, research, test, education, service and repair.

Connections

2 (52xxx models) or 4 (54xxx models) BNC analog input channels
1 BNC external trigger input
1 BNC AWG/function generator output
1 probe compensation output

Front panel

1 DC power socket
1 USB 2.0 port

Rear panel

Supplied with

Probes (1 per channel), double-headed USB 2.0 cable, standard USB 2.0 cable (4-channel scopes only), mains power adapter (4-channel scopes only), Quick Start guide, software and reference CD

Pico PC Based Instruments