Technical Document
Specifications
Brand
pico TechnologySensor Type
PT100
Probe Type
General
Probe Length
120mm
Probe Diameter
3mm
Maximum Temperature Measurement
+260 °C
Cable Length
1m
Best Accuracy
±0.15 °C
Connector Type
Miniature DIN Plug
Model Number
PP509
Country of Origin
United Kingdom
Product details
PT100 Sensors
The PT100 sensor is supplied with a connector ready for use with the Pico PT-104. The connector can be removed for use with other PT100 measuring devices.
Features & Benefits
PT100 sensors to interface direct to the Pico PT-104 4-channel Pt100 temperature data acquisition unit
Stainless steel probe
4 pin miniDIN connector (fitted)
AED 268.43
AED 268.43 Each (ex VAT)
AED 281.85
AED 281.85 Each (inc. VAT)
1
AED 268.43
AED 268.43 Each (ex VAT)
AED 281.85
AED 281.85 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
pico TechnologySensor Type
PT100
Probe Type
General
Probe Length
120mm
Probe Diameter
3mm
Maximum Temperature Measurement
+260 °C
Cable Length
1m
Best Accuracy
±0.15 °C
Connector Type
Miniature DIN Plug
Model Number
PP509
Country of Origin
United Kingdom
Product details
PT100 Sensors
The PT100 sensor is supplied with a connector ready for use with the Pico PT-104. The connector can be removed for use with other PT100 measuring devices.
Features & Benefits
PT100 sensors to interface direct to the Pico PT-104 4-channel Pt100 temperature data acquisition unit
Stainless steel probe
4 pin miniDIN connector (fitted)
