Pico Technology 4824A PicoScope 4000A Series, 20MHz PC Based PC Oscilloscope, 8 Analogue Channels

RS Stock No.: 218-2728Brand: Pico TechnologyManufacturers Part No.: PQ290Distrelec Article No.: 30196832
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

20MHz

Number of Analogue Channels

8

Oscilloscope Type

PC Based

Interface

USB

Oscilloscope Form

Digital Storage

Memory Depth

256Mpts

Sample Rate Random

80 Msps

Series

PicoScope 4000A

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Waveform Refresh Rate

0 per sec, Up → 100per sec

Plug Type

USB

Vertical Resolution

12 bit

Minimum Time Base

20ns/div

Power Source

USB

Distrelec Product Id

30196832

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 12,768.32

AED 12,768.32 Each (ex VAT)

AED 13,406.74

AED 13,406.74 Each (inc. VAT)

Pico Technology 4824A PicoScope 4000A Series, 20MHz PC Based PC Oscilloscope, 8 Analogue Channels

Calibration type

AED 12,768.32

AED 12,768.32 Each (ex VAT)

AED 13,406.74

AED 13,406.74 Each (inc. VAT)

Pico Technology 4824A PicoScope 4000A Series, 20MHz PC Based PC Oscilloscope, 8 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

20MHz

Number of Analogue Channels

8

Oscilloscope Type

PC Based

Interface

USB

Oscilloscope Form

Digital Storage

Memory Depth

256Mpts

Sample Rate Random

80 Msps

Series

PicoScope 4000A

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Waveform Refresh Rate

0 per sec, Up → 100per sec

Plug Type

USB

Vertical Resolution

12 bit

Minimum Time Base

20ns/div

Power Source

USB

Distrelec Product Id

30196832

Country of Origin

United Kingdom