Pico Technology PT-104 Multipurpose Data Logger, Ethernet, USB, 4 Input Channel(s)

RS Stock No.: 717-4038Brand: Pico TechnologyManufacturers Part No.: PT-104
brand-logo
View all in Data Loggers

Technical Document

Specifications

Number Of Input Channels

4

Model Number

PT-104

Measurement Parameters

Resistance, Temperature

Sensor Type

PT100, PT1000

Interface Type

Ethernet, USB

Data Logger Type

Multipurpose

Maximum Temperature Measurement

+800 °C

Minimum Temperature Measurement

-200°C

Power Source

USB

Best Temperature Measurement Accuracy

±0.01 °C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Temperature Measurement Resolution

0.001°C

Dimensions

184 x 135 x 36mm

Country of Origin

United Kingdom

AED 3,453.08

AED 3,453.08 Each (ex VAT)

AED 3,625.73

AED 3,625.73 Each (inc. VAT)

Pico Technology PT-104 Multipurpose Data Logger, Ethernet, USB, 4 Input Channel(s)

AED 3,453.08

AED 3,453.08 Each (ex VAT)

AED 3,625.73

AED 3,625.73 Each (inc. VAT)

Pico Technology PT-104 Multipurpose Data Logger, Ethernet, USB, 4 Input Channel(s)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Input Channels

4

Model Number

PT-104

Measurement Parameters

Resistance, Temperature

Sensor Type

PT100, PT1000

Interface Type

Ethernet, USB

Data Logger Type

Multipurpose

Maximum Temperature Measurement

+800 °C

Minimum Temperature Measurement

-200°C

Power Source

USB

Best Temperature Measurement Accuracy

±0.01 °C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Temperature Measurement Resolution

0.001°C

Dimensions

184 x 135 x 36mm

Country of Origin

United Kingdom