Pico Technology TA Series TA044 Oscilloscope Probe, Differential Type, 70MHz, 1:100, 1:1000, BNC Connector

RS Stock No.: 898-6750Brand: Pico TechnologyManufacturers Part No.: TA044
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Differential

Attenuation

1:100, 1:1000

Bandwidth

70MHz

Maximum Common Mode Input Voltage

5kV

Connector Type

BNC

Model Number p

TA044

Model Number (p)

TA044

Number of Probes

2

Safety Category Level

CAT I

Series

TA

Safety Category

2500 V, CAT I 7000V

Rise Time

5ns

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 4,576.79

AED 4,576.79 Each (ex VAT)

AED 4,805.63

AED 4,805.63 Each (inc. VAT)

Pico Technology TA Series TA044 Oscilloscope Probe, Differential Type, 70MHz, 1:100, 1:1000, BNC Connector

AED 4,576.79

AED 4,576.79 Each (ex VAT)

AED 4,805.63

AED 4,805.63 Each (inc. VAT)

Pico Technology TA Series TA044 Oscilloscope Probe, Differential Type, 70MHz, 1:100, 1:1000, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Differential

Attenuation

1:100, 1:1000

Bandwidth

70MHz

Maximum Common Mode Input Voltage

5kV

Connector Type

BNC

Model Number p

TA044

Model Number (p)

TA044

Number of Probes

2

Safety Category Level

CAT I

Series

TA

Safety Category

2500 V, CAT I 7000V

Rise Time

5ns

Country of Origin

Taiwan, Province Of China