Pico Technology TA189 Oscilloscope Probe, Current Type, BNC Connector

RS Stock No.: 898-6801Brand: Pico TechnologyManufacturers Part No.: TA189Distrelec Article No.: 30015523
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Current

Connector Type

BNC

Model Number p

TA189

Number of Probes

1

Safety Category Level

CAT III

Current

30A

Safety Category

CAT III 300V

Country of Origin

United Kingdom

AED 2,349.16

AED 2,349.16 Each (ex VAT)

AED 2,466.62

AED 2,466.62 Each (inc. VAT)

Pico Technology TA189 Oscilloscope Probe, Current Type, BNC Connector

AED 2,349.16

AED 2,349.16 Each (ex VAT)

AED 2,466.62

AED 2,466.62 Each (inc. VAT)

Pico Technology TA189 Oscilloscope Probe, Current Type, BNC Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Probe Type

Current

Connector Type

BNC

Model Number p

TA189

Number of Probes

1

Safety Category Level

CAT III

Current

30A

Safety Category

CAT III 300V

Country of Origin

United Kingdom