Technical Document
Specifications
Brand
PilzSupply Voltage
24V dc
Safety Contacts
1NC/1NO
Housing Material
Polybutylene Terephthalate (PBT)
Connection Type
M8
Switch Type
Magnetic
Sensor Principle
Magnetic
Series
502221
Country of Origin
Switzerland
AED 463.21
AED 463.21 Each (ex VAT)
AED 486.37
AED 486.37 Each (inc. VAT)
1
AED 463.21
AED 463.21 Each (ex VAT)
AED 486.37
AED 486.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PilzSupply Voltage
24V dc
Safety Contacts
1NC/1NO
Housing Material
Polybutylene Terephthalate (PBT)
Connection Type
M8
Switch Type
Magnetic
Sensor Principle
Magnetic
Series
502221
Country of Origin
Switzerland