Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Pilz Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NO, M8

RS Stock No.: 619-2818Brand: PilzManufacturers Part No.: 504220Distrelec Article No.: 30077810
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Plastic

Connection Type

M8

Actuator Type

Magnetic

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Range

PSENmag

Switching Distance

8 mm, 12 mm

IP Rating

IP67

Depth

13mm

Length

30mm

Width

26mm

Distrelec Product Id

30077810

Country of Origin

Switzerland

Product details

PSENmag Non Contact Switches, Square

The PSENmag Non-contact Switch meets the highest safety requirements offers a complete solution that is safe and economical. It is approved up to PLe of EN ISO 13849-1, SIL 3 of EN/IEC 62061 and Category 4 of EN 954-1.

Features and Benefits

Connected via a plug connection or with cable
Flexible cable outlet, including connector, so there is no need for an angled connector
Flexible mounting, both the sensor and the actuator support every conceivable mounting configuration
Cost effective thanks to series connection
Operating distance of 3 mm or 10 mm
Extra signal contact and LED

Applications

The PSENmag safety switch is suitable for use in applications with heavy soiling, thanks to its non-contact design.

Supplied with

Actuator.

Approvals

CE, cULus Listed, TÜV.

Standards

EN954-1 (Cat 4), EN60204-1, EN60947-5-3.

Stock information temporarily unavailable.

P.O.A.

Pilz Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NO, M8

P.O.A.

Pilz Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NO, M8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Plastic

Connection Type

M8

Actuator Type

Magnetic

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Range

PSENmag

Switching Distance

8 mm, 12 mm

IP Rating

IP67

Depth

13mm

Length

30mm

Width

26mm

Distrelec Product Id

30077810

Country of Origin

Switzerland

Product details

PSENmag Non Contact Switches, Square

The PSENmag Non-contact Switch meets the highest safety requirements offers a complete solution that is safe and economical. It is approved up to PLe of EN ISO 13849-1, SIL 3 of EN/IEC 62061 and Category 4 of EN 954-1.

Features and Benefits

Connected via a plug connection or with cable
Flexible cable outlet, including connector, so there is no need for an angled connector
Flexible mounting, both the sensor and the actuator support every conceivable mounting configuration
Cost effective thanks to series connection
Operating distance of 3 mm or 10 mm
Extra signal contact and LED

Applications

The PSENmag safety switch is suitable for use in applications with heavy soiling, thanks to its non-contact design.

Supplied with

Actuator.

Approvals

CE, cULus Listed, TÜV.

Standards

EN954-1 (Cat 4), EN60204-1, EN60947-5-3.