Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pilz 504 Series Magnetic Non-Contact Safety Switch, 24V dc, Polycarbonate Housing, 10m Cable

RS Stock No.: 313-688Brand: PilzManufacturers Part No.: 504250
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polycarbonate

Connection Type

10m Cable

Switch Type

RFID Safety Switch

Sensor Principle

Magnetic

Series

504

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 866.88

AED 866.88 Each (ex VAT)

AED 910.22

AED 910.22 Each (inc. VAT)

Pilz 504 Series Magnetic Non-Contact Safety Switch, 24V dc, Polycarbonate Housing, 10m Cable

AED 866.88

AED 866.88 Each (ex VAT)

AED 910.22

AED 910.22 Each (inc. VAT)

Pilz 504 Series Magnetic Non-Contact Safety Switch, 24V dc, Polycarbonate Housing, 10m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polycarbonate

Connection Type

10m Cable

Switch Type

RFID Safety Switch

Sensor Principle

Magnetic

Series

504

Country of Origin

Switzerland