Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pilz 506 Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M8

RS Stock No.: 313-673Brand: PilzManufacturers Part No.: 506308
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

M8

Switch Type

RFID Safety Switch

Sensor Principle

Magnetic

Series

506

Country of Origin

China

Stock information temporarily unavailable.

AED 448.31

AED 448.31 Each (ex VAT)

AED 470.73

AED 470.73 Each (inc. VAT)

Pilz 506 Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M8

AED 448.31

AED 448.31 Each (ex VAT)

AED 470.73

AED 470.73 Each (inc. VAT)

Pilz 506 Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

M8

Switch Type

RFID Safety Switch

Sensor Principle

Magnetic

Series

506

Country of Origin

China