Pilz Transponder Non-Contact Safety Switch, 24V dc, Plastic Housing, M12

RS Stock No.: 918-6651Brand: PilzManufacturers Part No.: 540000Distrelec Article No.: 30077826
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Plastic

Connection Type

M12

Actuator Type

Coded

Sensor Principle

Transponder

Safety Category

4

Actuator Included

Yes

Switching Distance

15 mm

Range

PSENcode

IP Rating

IP67

Length

75mm

Width

40mm

Depth

40mm

Distrelec Product Id

30077826

Width

40mm

Country of Origin

Switzerland

Product details

PSENcode Large Non-Contact Safety Switch, Coded

The PSEN cs1.1p safety switch is coded and only switches when used with an actuator from the PSEN cs1.1 series. There is no restriction on the number of times the actuator can be used and reset.

Features and Benefits

Transponder technology for presence detection (safety function)
Coded switch
Dual-channel operation
2 safety inputs for series connection of multiple safety switches
2 safety outputs
1 signal output
LED display for state of the actuator, state of the inputs and supply voltage/fault
4 directions of actuation
M12 8 pole male connector
IP67 protection

Applications

The PSEN cs1.1p is designed for use in an industrial environment.

Supplied with

PSEN cs1.1 actuator.

Approvals

CE, cULus Listed, TÜV, FCC, IC.

Standards

EN 60947-5-3 with actuator PSEN cs1.1 PDDB; EN 62061 SIL CL 3; EN ISO 13849-1 PLe Cat. 4; EN ISO 14119 coding level Low, Type 4.

Stock information temporarily unavailable.

AED 784.61

AED 784.61 Each (ex VAT)

AED 823.84

AED 823.84 Each (inc. VAT)

Pilz Transponder Non-Contact Safety Switch, 24V dc, Plastic Housing, M12

AED 784.61

AED 784.61 Each (ex VAT)

AED 823.84

AED 823.84 Each (inc. VAT)

Pilz Transponder Non-Contact Safety Switch, 24V dc, Plastic Housing, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Plastic

Connection Type

M12

Actuator Type

Coded

Sensor Principle

Transponder

Safety Category

4

Actuator Included

Yes

Switching Distance

15 mm

Range

PSENcode

IP Rating

IP67

Length

75mm

Width

40mm

Depth

40mm

Distrelec Product Id

30077826

Width

40mm

Country of Origin

Switzerland

Product details

PSENcode Large Non-Contact Safety Switch, Coded

The PSEN cs1.1p safety switch is coded and only switches when used with an actuator from the PSEN cs1.1 series. There is no restriction on the number of times the actuator can be used and reset.

Features and Benefits

Transponder technology for presence detection (safety function)
Coded switch
Dual-channel operation
2 safety inputs for series connection of multiple safety switches
2 safety outputs
1 signal output
LED display for state of the actuator, state of the inputs and supply voltage/fault
4 directions of actuation
M12 8 pole male connector
IP67 protection

Applications

The PSEN cs1.1p is designed for use in an industrial environment.

Supplied with

PSEN cs1.1 actuator.

Approvals

CE, cULus Listed, TÜV, FCC, IC.

Standards

EN 60947-5-3 with actuator PSEN cs1.1 PDDB; EN 62061 SIL CL 3; EN ISO 13849-1 PLe Cat. 4; EN ISO 14119 coding level Low, Type 4.