Hazardous Product

Pilz PSEN cs3.1p Series Transponder Non-Contact Safety Switch, 24V dc, Plastic Housing, M8

RS Stock No.: 284-2870Brand: PilzManufacturers Part No.: 541065
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Plastic

Connection Type

M8

Switch Type

Keylock

Sensor Principle

Transponder

Series

PSEN cs3.1p

IP Rating

IP67

Width

15mm

Length

37mm

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Pilz PSEN cs3.1p Series Transponder Non-Contact Safety Switch, 24V dc, Plastic Housing, M8

P.O.A.

Pilz PSEN cs3.1p Series Transponder Non-Contact Safety Switch, 24V dc, Plastic Housing, M8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Plastic

Connection Type

M8

Switch Type

Keylock

Sensor Principle

Transponder

Series

PSEN cs3.1p

IP Rating

IP67

Width

15mm

Length

37mm

Country of Origin

Switzerland