Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pilz PSENhinge Safety Hinge Switch, 2NC

RS Stock No.: 744-8698Brand: PilzManufacturers Part No.: 570270
brand-logo
View all in Hinge Switches

Technical Document

Specifications

Brand

Pilz

Range

PSEN

Series

PSENhinge

Lock Style

Hinge

Normal State Configuration

2NC

Size of Cable Entries

M12

Conduit Entry

M12

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 921.64

AED 921.64 Each (ex VAT)

AED 967.72

AED 967.72 Each (inc. VAT)

Pilz PSENhinge Safety Hinge Switch, 2NC

AED 921.64

AED 921.64 Each (ex VAT)

AED 967.72

AED 967.72 Each (inc. VAT)

Pilz PSENhinge Safety Hinge Switch, 2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Range

PSEN

Series

PSENhinge

Lock Style

Hinge

Normal State Configuration

2NC

Size of Cable Entries

M12

Conduit Entry

M12

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany