Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pilz PSEN Safety Switch, Actuator Actuator Included, Aluminium, Guard Lock

RS Stock No.: 284-2880Brand: PilzManufacturers Part No.: 570428
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Pilz

Lock Style

Actuator

Lock Type

Guard Lock

Actuator Included

Yes

Housing Material

Aluminium

Series

PSEN

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 2,369.12

AED 2,369.12 Each (ex VAT)

AED 2,487.58

AED 2,487.58 Each (inc. VAT)

Pilz PSEN Safety Switch, Actuator Actuator Included, Aluminium, Guard Lock

AED 2,369.12

AED 2,369.12 Each (ex VAT)

AED 2,487.58

AED 2,487.58 Each (inc. VAT)

Pilz PSEN Safety Switch, Actuator Actuator Included, Aluminium, Guard Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Lock Style

Actuator

Lock Type

Guard Lock

Actuator Included

Yes

Housing Material

Aluminium

Series

PSEN

Country of Origin

Switzerland