Technical Document
Specifications
Brand
PilzSeries
PSEN opII4H
Beam Resolution
30mm
Component Type
Receiver, Transmitter
Safety Type
4
PL EN ISO 13849-1
e
PL (EN ISO 13849-1)
e
Protective Height
600mm
Minimum Scanning Distance
0.2m
Maximum Scanning Distance
18m
Maximum Response Time
15.2 ms
Length
35mm
Height
604mm
Supply Voltage
24 V dc
Features
Infrared Protected Field is Generated, Led Indicator for Status Information, Optical Synchronisation of Transmitters and Receivers, Aluminium Alloy Housing, Die-Cast Zinc End Caps
Width
40mm
Terminal Type
5-Pin M12 Connector
Application
Industrial
Dimensions
35 x 40 x 604 mm
Country of Origin
Switzerland
AED 7,272.93
AED 7,272.93 Each (ex VAT)
AED 7,636.58
AED 7,636.58 Each (inc. VAT)
1
AED 7,272.93
AED 7,272.93 Each (ex VAT)
AED 7,636.58
AED 7,636.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PilzSeries
PSEN opII4H
Beam Resolution
30mm
Component Type
Receiver, Transmitter
Safety Type
4
PL EN ISO 13849-1
e
PL (EN ISO 13849-1)
e
Protective Height
600mm
Minimum Scanning Distance
0.2m
Maximum Scanning Distance
18m
Maximum Response Time
15.2 ms
Length
35mm
Height
604mm
Supply Voltage
24 V dc
Features
Infrared Protected Field is Generated, Led Indicator for Status Information, Optical Synchronisation of Transmitters and Receivers, Aluminium Alloy Housing, Die-Cast Zinc End Caps
Width
40mm
Terminal Type
5-Pin M12 Connector
Application
Industrial
Dimensions
35 x 40 x 604 mm
Country of Origin
Switzerland