Pilz PSEN opII4H Series Light Curtain Receiver, Transmitter, 30mm Resolution

RS Stock No.: 191-9844Brand: PilzManufacturers Part No.: 632064
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Pilz

Series

PSEN opII4H

Beam Resolution

30mm

Component Type

Receiver, Transmitter

Safety Type

4

PL EN ISO 13849-1

e

PL (EN ISO 13849-1)

e

Protective Height

750mm

Minimum Scanning Distance

0.2m

Maximum Scanning Distance

18m

Maximum Response Time

15.2 ms

Height

754mm

Supply Voltage

24 V dc

Length

35mm

Width

40mm

Terminal Type

5-Pin M12 Connector

Features

Infrared Protected Field is Generated, Led Indicator for Status Information, Optical Synchronisation of Transmitters and Receivers, Aluminium Alloy Housing, Die-Cast Zinc End Caps

Application

Industrial

Dimensions

35 x 40 x 754 mm

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 8,278.83

AED 8,278.83 Each (ex VAT)

AED 8,692.77

AED 8,692.77 Each (inc. VAT)

Pilz PSEN opII4H Series Light Curtain Receiver, Transmitter, 30mm Resolution

AED 8,278.83

AED 8,278.83 Each (ex VAT)

AED 8,692.77

AED 8,692.77 Each (inc. VAT)

Pilz PSEN opII4H Series Light Curtain Receiver, Transmitter, 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Series

PSEN opII4H

Beam Resolution

30mm

Component Type

Receiver, Transmitter

Safety Type

4

PL EN ISO 13849-1

e

PL (EN ISO 13849-1)

e

Protective Height

750mm

Minimum Scanning Distance

0.2m

Maximum Scanning Distance

18m

Maximum Response Time

15.2 ms

Height

754mm

Supply Voltage

24 V dc

Length

35mm

Width

40mm

Terminal Type

5-Pin M12 Connector

Features

Infrared Protected Field is Generated, Led Indicator for Status Information, Optical Synchronisation of Transmitters and Receivers, Aluminium Alloy Housing, Die-Cast Zinc End Caps

Application

Industrial

Dimensions

35 x 40 x 754 mm

Country of Origin

Switzerland