Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pilz PSEN sc Series PSEN Cable, PSEN op Laser Scanner Light, 5.5m Max Range

RS Stock No.: 265-7695Brand: PilzManufacturers Part No.: 6D000013
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Pilz

Range

PSEN Cable, PSEN op

Series

PSEN sc

Component Type

Light

Maximum Scanning Distance

5.5m

Minimum Scanning Distance

30mm

Safety Type

2

Country of Origin

Italy

Stock information temporarily unavailable.

AED 20,841.00

AED 20,841.00 Each (ex VAT)

AED 21,883.05

AED 21,883.05 Each (inc. VAT)

Pilz PSEN sc Series PSEN Cable, PSEN op Laser Scanner Light, 5.5m Max Range

AED 20,841.00

AED 20,841.00 Each (ex VAT)

AED 21,883.05

AED 21,883.05 Each (inc. VAT)

Pilz PSEN sc Series PSEN Cable, PSEN op Laser Scanner Light, 5.5m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Range

PSEN Cable, PSEN op

Series

PSEN sc

Component Type

Light

Maximum Scanning Distance

5.5m

Minimum Scanning Distance

30mm

Safety Type

2

Country of Origin

Italy