Pilz PNOZsigma Series Output Module, , 0 Inputs, 4 Outputs, 24 V dc, 3NO/1NC

RS Stock No.: 155-765Brand: PilzManufacturers Part No.: 750109Distrelec Article No.: 30077806
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Pilz

Series

PNOZsigma

Type

Output Module

For Use With

PNOZ

Supply Voltage

24 V dc

Normal State Configuration

3NO/1NC

Number of Inputs

0

Number of Outputs

4

Power Rating

2 W

Mounting Style

DIN Rail

Dimensions

96 x 17.5 x 120 mm

Terminal Type

Screw

Distrelec Product Id

30077806

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,023.33

AED 1,023.33 Each (ex VAT)

AED 1,074.50

AED 1,074.50 Each (inc. VAT)

Pilz PNOZsigma Series Output Module, , 0 Inputs, 4 Outputs, 24 V dc, 3NO/1NC

AED 1,023.33

AED 1,023.33 Each (ex VAT)

AED 1,074.50

AED 1,074.50 Each (inc. VAT)

Pilz PNOZsigma Series Output Module, , 0 Inputs, 4 Outputs, 24 V dc, 3NO/1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Series

PNOZsigma

Type

Output Module

For Use With

PNOZ

Supply Voltage

24 V dc

Normal State Configuration

3NO/1NC

Number of Inputs

0

Number of Outputs

4

Power Rating

2 W

Mounting Style

DIN Rail

Dimensions

96 x 17.5 x 120 mm

Terminal Type

Screw

Distrelec Product Id

30077806

Country of Origin

Germany