Pilz PNOZsigma Series Output Module, , 0 Inputs, 5 Outputs, 24 V dc, 4NO/1NC

RS Stock No.: 156-128Brand: PilzManufacturers Part No.: 750110
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Pilz

Series

PNOZsigma

Type

Output Module

For Use With

PNOZ

Supply Voltage

24 V dc

Normal State Configuration

4NO/1NC

Number of Inputs

0

Number of Outputs

5

Power Rating

3 W

Mounting Style

DIN Rail

Terminal Type

Screw

Dimensions

98 x 45 x 120 mm

Country of Origin

Germany

Product details

PNOZsigma series contact extension blocks

Extension modules for PNOZ sigma series safety blocks.
The extension blocks provide reinforcement and increase the number of safety contacts on a base device.
The contact extension block expands an existing electrical circuit. Safety is still guaranteed, even if a component fails.
Removable terminals with connection via spring terminals.
DIN rail mounting.

Standards

EN 60947-5-1, EN 60204-1 VDE 0113-1

Stock information temporarily unavailable.

AED 1,253.18

AED 1,253.18 Each (ex VAT)

AED 1,315.84

AED 1,315.84 Each (inc. VAT)

Pilz PNOZsigma Series Output Module, , 0 Inputs, 5 Outputs, 24 V dc, 4NO/1NC

AED 1,253.18

AED 1,253.18 Each (ex VAT)

AED 1,315.84

AED 1,315.84 Each (inc. VAT)

Pilz PNOZsigma Series Output Module, , 0 Inputs, 5 Outputs, 24 V dc, 4NO/1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Series

PNOZsigma

Type

Output Module

For Use With

PNOZ

Supply Voltage

24 V dc

Normal State Configuration

4NO/1NC

Number of Inputs

0

Number of Outputs

5

Power Rating

3 W

Mounting Style

DIN Rail

Terminal Type

Screw

Dimensions

98 x 45 x 120 mm

Country of Origin

Germany

Product details

PNOZsigma series contact extension blocks

Extension modules for PNOZ sigma series safety blocks.
The extension blocks provide reinforcement and increase the number of safety contacts on a base device.
The contact extension block expands an existing electrical circuit. Safety is still guaranteed, even if a component fails.
Removable terminals with connection via spring terminals.
DIN rail mounting.

Standards

EN 60947-5-1, EN 60204-1 VDE 0113-1