Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pilz 750 Safety Monitoring Safety Relay, 48 → 240V ac/dc, Single/Dual-Channel, 3 Safety Contacts

RS Stock No.: 313-815Brand: PilzManufacturers Part No.: 750154
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Pilz

Supply Voltage

48 → 240V ac/dc

Number of Channels

1, 2

Safety Contacts

3

Function

Safety Monitoring

Auxiliary Contacts

1

Series

750

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,445.08

AED 2,445.08 Each (ex VAT)

AED 2,567.33

AED 2,567.33 Each (inc. VAT)

Pilz 750 Safety Monitoring Safety Relay, 48 → 240V ac/dc, Single/Dual-Channel, 3 Safety Contacts

AED 2,445.08

AED 2,445.08 Each (ex VAT)

AED 2,567.33

AED 2,567.33 Each (inc. VAT)

Pilz 750 Safety Monitoring Safety Relay, 48 → 240V ac/dc, Single/Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

48 → 240V ac/dc

Number of Channels

1, 2

Safety Contacts

3

Function

Safety Monitoring

Auxiliary Contacts

1

Series

750

Country of Origin

Germany