Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pilz PNOZsigma PNOZ s6 C Two Hand Control Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

RS Stock No.: 191-9857Brand: PilzManufacturers Part No.: 751106Distrelec Article No.: 30262224
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Two Hand Control

Auxiliary Contacts

1

Reset Method

Monitored

Range

PNOZsigma

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

Terminal Type

Screw

Width

22.5mm

Depth

120mm

Series

PNOZ s6 C

Length

98mm

Performance Level

e

Distrelec Product Id

30262224

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,909.88

AED 1,909.88 Each (ex VAT)

AED 2,005.37

AED 2,005.37 Each (inc. VAT)

Pilz PNOZsigma PNOZ s6 C Two Hand Control Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

AED 1,909.88

AED 1,909.88 Each (ex VAT)

AED 2,005.37

AED 2,005.37 Each (inc. VAT)

Pilz PNOZsigma PNOZ s6 C Two Hand Control Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Two Hand Control

Auxiliary Contacts

1

Reset Method

Monitored

Range

PNOZsigma

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

Terminal Type

Screw

Width

22.5mm

Depth

120mm

Series

PNOZ s6 C

Length

98mm

Performance Level

e

Distrelec Product Id

30262224

Country of Origin

Germany