Technical Document
Specifications
Brand
PilzSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
2
Function
Expansion Module
Reset Method
Automatic
Range
PNOZsigma
Safety Category ISO 13849-1
3
PL ISO 13849-1
c
Terminal Type
Cage Clamp
Series
PNOZ s8 C
Width
12.5mm
Depth
120mm
Length
98mm
Country of Origin
Germany
AED 667.06
AED 667.06 Each (ex VAT)
AED 700.41
AED 700.41 Each (inc. VAT)
1
AED 667.06
AED 667.06 Each (ex VAT)
AED 700.41
AED 700.41 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PilzSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
2
Function
Expansion Module
Reset Method
Automatic
Range
PNOZsigma
Safety Category ISO 13849-1
3
PL ISO 13849-1
c
Terminal Type
Cage Clamp
Series
PNOZ s8 C
Width
12.5mm
Depth
120mm
Length
98mm
Country of Origin
Germany