Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pilz PNOZsigma PNOZ s6.1 C Two Hand Control Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

RS Stock No.: 191-9862Brand: PilzManufacturers Part No.: 751126Distrelec Article No.: 30262227
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Two Hand Control

Auxiliary Contacts

1

Reset Method

Automatic

Range

PNOZsigma

Terminal Type

Cage Clamp

Width

22.5mm

Series

PNOZ s6.1 C

Depth

120mm

Length

98mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,100.20

AED 1,100.20 Each (ex VAT)

AED 1,155.21

AED 1,155.21 Each (inc. VAT)

Pilz PNOZsigma PNOZ s6.1 C Two Hand Control Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

AED 1,100.20

AED 1,100.20 Each (ex VAT)

AED 1,155.21

AED 1,155.21 Each (inc. VAT)

Pilz PNOZsigma PNOZ s6.1 C Two Hand Control Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Two Hand Control

Auxiliary Contacts

1

Reset Method

Automatic

Range

PNOZsigma

Terminal Type

Cage Clamp

Width

22.5mm

Series

PNOZ s6.1 C

Depth

120mm

Length

98mm

Country of Origin

Germany